



0026603050 | |
|---|---|
DigiKey Part Number | WM20986-ND |
Manufacturer | |
Manufacturer Product Number | 0026603050 |
Description | CONN HEADER R/A 5POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026603050 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.585" (14.86mm) |
Series | Contact Length - Post 0.140" (3.56mm) |
Packaging Bulk | Insulation Height 0.130" (3.30mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.87000 | ¥7.87 |
| 10 | ¥6.66500 | ¥66.65 |
| 100 | ¥5.65920 | ¥565.92 |
| 500 | ¥5.05102 | ¥2,525.51 |
| 1,000 | ¥4.80975 | ¥4,809.75 |
| 5,000 | ¥4.29350 | ¥21,467.50 |
| 10,000 | ¥4.08871 | ¥40,887.10 |















