5 Position Receptacle, Bottom Entry Connector 0.156" (3.96mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Receptacle, Bottom Entry Connector 0.156" (3.96mm) Through Hole Tin
09-48-4059
09-48-4059
Molex RF Connectors | Digi-Key Daily

0009484059

DigiKey Part Number
23-0009484059-ND
Manufacturer
Manufacturer Product Number
0009484059
Description
CONN RCPT 5POS 0.156 TIN PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Position Receptacle, Bottom Entry Connector 0.156" (3.96mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
0009484059 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Mfr
Insulation Color
Natural
Series
Insulation Height
0.449" (11.40mm)
Packaging
Tray
Contact Length - Post
0.125" (3.18mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Features
Board Hooks
Number of Positions
Current Rating (Amps)
4.5A
Number of Positions Loaded
All
Voltage Rating
600V
Pitch - Mating
Applications
Automotive, General Purpose, Medical, Telecommunications
Number of Rows
1
Insulation Material
Polyester
Mounting Type
Through Hole
Contact Shape
Square
Termination
Contact Material
Phosphor Bronze
Fastening Type
Locking Ramp
Contact Finish Thickness - Post
60.0µin (1.52µm)
Contact Finish - Mating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,436
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.65000¥12.65
10¥10.72600¥107.26
100¥9.11520¥911.52
500¥8.13602¥4,068.01
1,000¥7.74775¥7,747.75
5,000¥6.91640¥34,582.00
10,000¥6.58661¥65,866.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.