2 Position Rectangular Housing Connector Receptacle Black 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Black 0.156" (3.96mm)
2074580002
2074580002

2074580002

DigiKey Part Number
WM26125-ND
Manufacturer
Manufacturer Product Number
2074580002
Description
CONN RCPT HSG 2POS 3.96MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Black 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
2074580002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Black
Part Status
Active
Features
Glow Wire Compliant
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,134
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.66000¥1.66
10¥1.39900¥13.99
100¥1.19170¥119.17
500¥1.06316¥531.58
2,000¥0.96397¥1,927.94
6,000¥0.89199¥5,351.94
10,000¥0.86040¥8,604.00
Manufacturers Standard Package