



2074580003 | |
|---|---|
DigiKey Part Number | WM26126-ND |
Manufacturer | |
Manufacturer Product Number | 2074580003 |
Description | CONN RCPT HSG 3POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2074580003 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.58800 | ¥15.88 |
| 100 | ¥1.35130 | ¥135.13 |
| 500 | ¥1.20590 | ¥602.95 |
| 1,700 | ¥1.10591 | ¥1,880.05 |
| 5,100 | ¥1.02337 | ¥5,219.19 |
| 10,200 | ¥0.97452 | ¥9,940.10 |







