



0026034020 | |
|---|---|
DigiKey Part Number | WM2799-ND |
Manufacturer | |
Manufacturer Product Number | 0026034020 |
Description | CONN RCPT HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026034020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.32300 | ¥13.23 |
| 25 | ¥1.24360 | ¥31.09 |
| 50 | ¥1.18420 | ¥59.21 |
| 100 | ¥1.12710 | ¥112.71 |
| 250 | ¥1.05652 | ¥264.13 |
| 500 | ¥1.00590 | ¥502.95 |
| 1,000 | ¥0.95785 | ¥957.85 |
| 2,500 | ¥0.89780 | ¥2,244.50 |


































