3 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
0026034030
0026034030
Molex RF Connectors | Digi-Key Daily

0026034030

DigiKey Part Number
23-0026034030-ND
Manufacturer
Manufacturer Product Number
0026034030
Description
CONN RCPT HSG 3POS 3.96MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026034030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Non-Gendered
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.156" (3.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63,878
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥1.34000¥13.40
25¥1.25720¥31.43
50¥1.19740¥59.87
100¥1.14040¥114.04
250¥1.06912¥267.28
500¥1.01800¥509.00
1,000¥0.96930¥969.30
2,500¥0.90852¥2,271.30
Manufacturers Standard Package