Connector Header Through Hole 3 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.156" (3.96mm)
1718133003
1718133003

1718133003

DigiKey Part Number
WM10565TR-ND - Tape & Reel (TR)
WM10565CT-ND - Cut Tape (CT)
900-1718133003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1718133003
Description
CONN HEADER VERT 3POS 3.96MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
1718133003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.448" (11.38mm)
Mfr
Contact Length - Post
0.093" (2.35mm)
Series
Overall Contact Length
0.671" (17.05mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.446" (11.33mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Number of Positions Loaded
All
Features
Pick and Place
Style
Material Flammability Rating
UL94 V-2
Shrouding
Shrouded - 1 Wall
Insulation Color
Black
Mounting Type
Contact Finish Thickness - Post
60.0µin (1.52µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Fastening Type
Friction Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.13000¥16.13
10¥13.71100¥137.11
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥6.67700¥667.70
200¥6.35820¥1,271.64
300¥6.17860¥1,853.58
500¥5.95968¥2,979.84
700¥5.81989¥4,073.92
1,000¥5.67520¥5,675.20
Manufacturers Standard Package