3 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
9508030
9508030

0009508030

DigiKey Part Number
WM24383-ND
Manufacturer
Manufacturer Product Number
0009508030
Description
CONN RCPT HSG 3POS 3.96MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0009508030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.156" (3.96mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Non-Gendered
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,998
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥1.14900¥11.49
25¥1.07840¥26.96
50¥1.02540¥51.27
100¥0.97670¥97.67
250¥0.91564¥228.91
500¥0.87180¥435.90
1,000¥0.83012¥830.12
2,500¥0.77805¥1,945.12