2 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0009508020

DigiKey Part Number
WM24382-ND
Manufacturer
Manufacturer Product Number
0009508020
Description
CONN RCPT HSG 2POS 3.96MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0009508020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.156" (3.96mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Non-Gendered
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31,190
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥1.05900¥10.59
25¥0.99560¥24.89
50¥0.94780¥47.39
100¥0.90220¥90.22
250¥0.84548¥211.37
500¥0.80514¥402.57
1,000¥0.76669¥766.69
2,500¥0.71861¥1,796.52