Connector Header Through Hole 2 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position 0.156" (3.96mm)
1718133002
1718133002

1718133002

DigiKey Part Number
WM10564TR-ND - Tape & Reel (TR)
WM10564CT-ND - Cut Tape (CT)
900-1718133002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1718133002
Description
CONN HEADER VERT 2POS 3.96MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
1718133002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.448" (11.38mm)
Mfr
Contact Length - Post
0.093" (2.35mm)
Series
Overall Contact Length
0.671" (17.05mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.446" (11.33mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Number of Positions Loaded
All
Features
Pick and Place
Style
Material Flammability Rating
UL94 V-2
Shrouding
Shrouded - 1 Wall
Insulation Color
Black
Mounting Type
Contact Finish Thickness - Post
60.0µin (1.52µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Fastening Type
Friction Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,099
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.73000¥13.73
10¥11.68600¥116.86
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥6.14960¥614.96
200¥5.85600¥1,171.20
300¥5.69060¥1,707.18
500¥5.48880¥2,744.40
700¥5.36001¥3,752.01
1,000¥5.22680¥5,226.80
Manufacturers Standard Package