2 Position Receptacle Connector 0.156" (3.96mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Receptacle Connector 0.156" (3.96mm) Through Hole Gold
09-48-3026
09-48-3026
Molex RF Connectors | Digi-Key Daily

0009483026

DigiKey Part Number
23-0009483026-ND
Manufacturer
Manufacturer Product Number
0009483026
Description
CONN RCPT 2POS 0.156 GOLD PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.156" (3.96mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
0009483026 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Mfr
Insulation Color
Natural
Series
Insulation Height
0.449" (11.40mm)
Packaging
Tray
Contact Length - Post
0.120" (3.05mm)
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Features
Board Hooks
Number of Positions
Current Rating (Amps)
4.5A
Number of Positions Loaded
All
Voltage Rating
600V
Pitch - Mating
Applications
Automotive, General Purpose, Medical, Telecommunications
Number of Rows
1
Insulation Material
Polyester
Mounting Type
Through Hole
Contact Shape
Square
Termination
Contact Material
Brass
Fastening Type
Locking Ramp
Contact Finish Thickness - Post
100.0µin (2.54µm)
Contact Finish - Mating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,198
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥3.80400¥38.04
100¥3.23260¥323.26
500¥2.88514¥1,442.57
1,000¥2.74729¥2,747.29
5,000¥2.45231¥12,261.55
10,000¥2.33531¥23,353.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.