Connector Header Through Hole 4 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 4 position 0.156" (3.96mm)
1718133004
1718133004

1718133004

DigiKey Part Number
WM10566TR-ND - Tape & Reel (TR)
WM10566CT-ND - Cut Tape (CT)
23-1718133004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1718133004
Description
CONN HEADER VERT 4POS 3.96MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
1718133004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.448" (11.38mm)
Mfr
Contact Length - Post
0.093" (2.35mm)
Series
Overall Contact Length
0.671" (17.05mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.446" (11.33mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Number of Positions Loaded
All
Features
Pick and Place
Style
Material Flammability Rating
UL94 V-2
Shrouding
Shrouded - 1 Wall
Insulation Color
Black
Mounting Type
Contact Finish Thickness - Post
60.0µin (1.52µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Fastening Type
Friction Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.86000¥18.86
10¥16.00200¥160.02
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥9.94520¥994.52
200¥9.46970¥1,893.94
300¥9.20230¥2,760.69
500¥8.87658¥4,438.29
700¥8.66823¥6,067.76
1,000¥8.45284¥8,452.84
Manufacturers Standard Package