Non-Gendered Contact Gold 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008580111

DigiKey Part Number
WM2778-ND
Manufacturer
Manufacturer Product Number
0008580111
Description
CONN 18-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Gold 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-20 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,952
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.86000¥7.86
10¥6.68200¥66.82
25¥6.26200¥156.55
50¥5.96240¥298.12
100¥5.67800¥567.80
300¥5.25403¥1,576.21
500¥5.06786¥2,533.93
1,000¥4.82589¥4,825.89
2,500¥4.52375¥11,309.38
Manufacturers Standard Package