
974-009-020R121 | |
|---|---|
DigiKey Part Number | 974-09MP40E-ND |
Manufacturer | |
Manufacturer Product Number | 974-009-020R121 |
Description | CONN BACKSHELL 9P 40DEG SHLD SLV |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 40° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 974-009-020R121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 40° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.45000 | ¥74.45 |
| 10 | ¥63.22200 | ¥632.22 |
| 25 | ¥59.26200 | ¥1,481.55 |
| 50 | ¥56.43320 | ¥2,821.66 |
| 100 | ¥53.73950 | ¥5,373.95 |
| 300 | ¥49.73283 | ¥14,919.85 |
| 500 | ¥47.97344 | ¥23,986.72 |
| 1,000 | ¥45.68631 | ¥45,686.31 |















