Non-Gendered Contact Gold 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008580110

DigiKey Part Number
WM2778TR-ND - Tape & Reel (TR)
WM2778CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0008580110
Description
CONN 18-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Gold 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-20 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 463
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.21000¥5.21
10¥4.42400¥44.24
25¥4.14480¥103.62
50¥3.94640¥197.32
100¥3.75780¥375.78
250¥3.52192¥880.48
500¥3.35372¥1,676.86
1,000¥3.19353¥3,193.53
2,500¥2.99355¥7,483.88
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,000¥1.83795¥12,865.65
14,000¥1.75024¥24,503.36
21,000¥1.70092¥35,719.32
35,000¥1.64076¥57,426.60
49,000¥1.60231¥78,513.19
Manufacturers Standard Package