


FTD77-10-D | |
|---|---|
DigiKey Part Number | 298-10412-ND |
Manufacturer | |
Manufacturer Product Number | FTD77-10-D |
Description | CONN FERRULE DIN TWO X 18AWG RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN Two x 18 AWG (1.00mm²) Two Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size Two x 18 AWG (1.00mm²) |
Series | Length - Overall 17.00mm |
Packaging Bulk | Length - Pin 10.00mm |
Part Status Active | Color Red |
Type Two Wire | Base Product Number |
Insulation Insulated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥5.04500 | ¥50.45 |
| 25 | ¥4.90240 | ¥122.56 |
| 50 | ¥4.79660 | ¥239.83 |
| 100 | ¥4.69240 | ¥469.24 |
| 250 | ¥4.55976 | ¥1,139.94 |
| 500 | ¥4.46150 | ¥2,230.75 |
| 1,000 | ¥4.36532 | ¥4,365.32 |
| 2,500 | ¥4.24118 | ¥10,602.95 |


















