Open Frame AC DC Converters 1 Output 54V 90 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP0248FPXXXZ02A

DigiKey Part Number
555-CLP0248FPXXXZ02A-ND
Manufacturer
Manufacturer Product Number
CLP0248FPXXXZ02A
Description
AC/DC CONVERTER 54V 200W
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 54V 90 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
92%
Packaging
Box
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Adjustable Output, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.40" H (101.6mm x 50.8mm x 35.6mm)
Voltage - Input
90 ~ 265 VAC
Approval Agency
CB, CE, cUL, UL
Voltage - Output 1
54V
Minimum Load Required
No
Current - Output 1
3.7 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,213.29000¥1,213.29
5¥1,155.58400¥5,777.92
12¥1,125.34667¥13,504.16
36¥1,088.51528¥39,186.55
60¥1,071.80533¥64,308.32
Manufacturers Standard Package