Connector Header Through Hole 3 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026481035

DigiKey Part Number
WM50008-03-ND
Manufacturer
Manufacturer Product Number
0026481035
Description
CONN HEADER VERT 3POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026481035 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.450" (11.43mm)
Mfr
Contact Length - Post
0.172" (4.37mm)
Series
Overall Contact Length
0.750" (19.05mm)
Packaging
Bulk
Insulation Height
0.500" (12.70mm)
Part Status
Discontinued at DigiKey
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyester
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 1 Wall
Contact Finish Thickness - Post
60.0µin (1.52µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Friction Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,619
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥4.38300¥43.83
100¥3.72060¥372.06
500¥3.32064¥1,660.32
1,000¥3.16202¥3,162.02
5,000¥2.82251¥14,112.55
10,000¥2.68787¥26,878.70
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS 3.96MM
In-Stock: 11786
Unit Price: ¥4.55000
CONN HEADER VERT 4POS 3.96MM
In-Stock: 16072
Unit Price: ¥6.53000
CONN HEADER VERT 5POS 3.96MM
In-Stock: 1608
Unit Price: ¥6.86000
CONN HEADER VERT 6POS 3.96MM
In-Stock: 8425
Unit Price: ¥8.44000
CONN HEADER VERT 7POS 3.96MM
In-Stock: 1204
Unit Price: ¥9.34000