
0026481105 | |
|---|---|
DigiKey Part Number | WM50008-10-ND |
Manufacturer | |
Manufacturer Product Number | 0026481105 |
Description | CONN HEADER VERT 10POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026481105 Models |
Category | Contact Length - Mating 0.450" (11.43mm) |
Mfr | Contact Length - Post 0.172" (4.37mm) |
Series | Overall Contact Length 0.750" (19.05mm) |
Packaging Bulk | Insulation Height 0.500" (12.70mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥9.37000 | ¥93.70 |
| 100 | ¥7.95900 | ¥795.90 |
| 500 | ¥7.10376 | ¥3,551.88 |
| 1,000 | ¥6.76453 | ¥6,764.53 |
| 5,000 | ¥6.03867 | ¥30,193.35 |
| 10,000 | ¥5.75071 | ¥57,507.10 |





















