




0009508103 | |
|---|---|
DigiKey Part Number | 23-0009508103-ND |
Manufacturer | |
Manufacturer Product Number | 0009508103 |
Description | CONN RCPT HSG 10POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009508103 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Features Polarizing Key |
Contact Type Non-Gendered | Insulation Material Polyester, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.12000 | ¥4.12 |
| 10 | ¥3.50700 | ¥35.07 |
| 25 | ¥3.28480 | ¥82.12 |
| 50 | ¥3.12740 | ¥156.37 |
| 100 | ¥2.97720 | ¥297.72 |
| 250 | ¥2.79040 | ¥697.60 |
| 500 | ¥2.65692 | ¥1,328.46 |
| 1,000 | ¥2.52998 | ¥2,529.98 |
| 2,500 | ¥2.37144 | ¥5,928.60 |
































