Connector Header Through Hole, Right Angle 10 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 10 position 0.156" (3.96mm)
0026605100
0026605100
Molex RF Connectors | Digi-Key Daily

0026605100

DigiKey Part Number
WM4648-ND
Manufacturer
Manufacturer Product Number
0026605100
Description
CONN HEADER R/A 10POS 3.96MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026605100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Length - Mating
0.450" (11.43mm)
Series
Contact Length - Post
0.156" (3.96mm)
Packaging
Bulk
Insulation Height
0.394" (10.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polyester, Glass Filled
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Contact Finish Thickness - Post
60.0µin (1.52µm)
Shrouding
Shrouded - 1 Wall
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
10¥7.37700¥73.77
100¥6.26850¥626.85
500¥5.59448¥2,797.24
1,000¥5.32737¥5,327.37
5,000¥4.75562¥23,778.10
10,000¥4.52884¥45,288.40
Manufacturers Standard Package