10 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
0009507101
0009507101
Molex RF Connectors | Digi-Key Daily

0009507101

DigiKey Part Number
WM1572-ND
Manufacturer
Manufacturer Product Number
0009507101
Description
CONN RCPT HSG 10POS 3.96MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0009507101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.156" (3.96mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Non-Gendered
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,325
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥3.32400¥33.24
25¥3.11600¥77.90
50¥2.96720¥148.36
100¥2.82490¥282.49
250¥2.64796¥661.99
500¥2.52144¥1,260.72
1,000¥2.40096¥2,400.96
2,500¥2.25060¥5,626.50
Manufacturers Standard Package