Connector Header Through Hole, Right Angle 10 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026603100

DigiKey Part Number
0026603100-ND
Manufacturer
Manufacturer Product Number
0026603100
Description
CONN HEADER R/A 10POS 3.96MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026603100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.585" (14.86mm)
Series
Contact Length - Post
0.140" (3.56mm)
Packaging
Bulk
Insulation Height
0.130" (3.30mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polyester, Glass Filled
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Contact Finish Thickness - Post
60.0µin (1.52µm)
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.91000¥11.91
10¥10.09800¥100.98
100¥8.58340¥858.34
500¥7.66132¥3,830.66
1,000¥7.29563¥7,295.63
5,000¥6.51282¥32,564.10
10,000¥6.20224¥62,022.40
Manufacturers Standard Package