Connector Header Through Hole, Right Angle 10 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026482106

DigiKey Part Number
WM50011-10-ND
Manufacturer
Manufacturer Product Number
0026482106
Description
CONN HEADER R/A 10POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026482106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Length - Mating
0.450" (11.43mm)
Series
Contact Length - Post
0.212" (5.38mm)
Packaging
Bulk
Insulation Height
0.355" (9.02mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyester
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 1 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.85000¥29.85
10¥25.38800¥253.88
100¥21.57820¥2,157.82
500¥19.26140¥9,630.70
1,000¥18.34254¥18,342.54
5,000¥16.37550¥81,877.50
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 2POS 3.96MM
In-Stock: 2623
Unit Price: ¥8.52000
CONN HEADER R/A 3POS 3.96MM
In-Stock: 574
Unit Price: ¥11.33000
CONN HEADER R/A 4POS 3.96MM
In-Stock: 838
Unit Price: ¥14.06000
CONN HEADER R/A 5POS 3.96MM
In-Stock: 175
Unit Price: ¥16.79000
CONN HEADER R/A 6POS 3.96MM
In-Stock: 702
Unit Price: ¥19.43000