Connector Header Through Hole, Right Angle 2 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026482026

DigiKey Part Number
WM50011-02-ND
Manufacturer
Manufacturer Product Number
0026482026
Description
CONN HEADER R/A 2POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026482026 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Length - Mating
0.450" (11.43mm)
Series
Contact Length - Post
0.212" (5.38mm)
Packaging
Bulk
Insulation Height
0.355" (9.02mm)
Part Status
Discontinued at DigiKey
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyester
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 1 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,623
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.52000¥8.52
10¥7.20300¥72.03
100¥6.11880¥611.88
500¥5.46084¥2,730.42
1,000¥5.20018¥5,200.18
5,000¥4.64204¥23,210.20
10,000¥4.42064¥44,206.40
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 3POS 3.96MM
In-Stock: 574
Unit Price: ¥11.33000
CONN HEADER R/A 4POS 3.96MM
In-Stock: 838
Unit Price: ¥14.06000
CONN HEADER R/A 5POS 3.96MM
In-Stock: 175
Unit Price: ¥16.79000
CONN HEADER R/A 6POS 3.96MM
In-Stock: 702
Unit Price: ¥19.43000
CONN HEADER R/A 7POS 3.96MM
In-Stock: 293
Unit Price: ¥22.08000