



0008560105 | |
|---|---|
DigiKey Part Number | 23-0008560105TR-ND - Tape & Reel (TR) 23-0008560105CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008560105 |
Description | CONN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18-24 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Base Product Number |
Pin or Socket Non-Gendered |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥4.98700 | ¥49.87 |
| 25 | ¥4.67440 | ¥116.86 |
| 50 | ¥4.45100 | ¥222.55 |
| 100 | ¥4.23840 | ¥423.84 |
| 250 | ¥3.97224 | ¥993.06 |
| 500 | ¥3.78254 | ¥1,891.27 |
| 1,000 | ¥3.60191 | ¥3,601.91 |
| 2,500 | ¥3.37634 | ¥8,440.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥2.11523 | ¥14,806.61 |
| 14,000 | ¥2.01432 | ¥28,200.48 |
| 21,000 | ¥1.95754 | ¥41,108.34 |
| 35,000 | ¥1.88832 | ¥66,091.20 |























