8 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026034081

DigiKey Part Number
WM2812-ND
Manufacturer
Manufacturer Product Number
0026034081
Description
CONN RCPT HSG 8POS 3.96MM
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026034081 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Friction Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Non-Gendered
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.156" (3.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,944
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥3.58100¥35.81
25¥3.35760¥83.94
50¥3.19560¥159.78
100¥3.04340¥304.34
250¥2.85248¥713.12
500¥2.71604¥1,358.02
1,000¥2.58628¥2,586.28
2,500¥2.42427¥6,060.68
Manufacturers Standard Package