Connector Header Through Hole, Right Angle 8 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026481086

DigiKey Part Number
WM50009-08-ND
Manufacturer
Manufacturer Product Number
0026481086
Description
CONN HEADER R/A 8POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026481086 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Length - Mating
0.450" (11.43mm)
Series
Contact Length - Post
0.212" (5.38mm)
Packaging
Bulk
Insulation Height
0.355" (9.02mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyester
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 1 Wall
Contact Finish Thickness - Post
60.0µin (1.52µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 233
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥7.62500¥76.25
100¥6.47870¥647.87
500¥5.78254¥2,891.27
1,000¥5.50649¥5,506.49
5,000¥4.91550¥24,577.50
10,000¥4.68111¥46,811.10
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 2POS 3.96MM
In-Stock: 3809
Unit Price: ¥15.80000
CONN HEADER R/A 3POS 3.96MM
In-Stock: 7015
Unit Price: ¥4.96000
CONN HEADER R/A 4POS 3.96MM
In-Stock: 1710
Unit Price: ¥5.79000
CONN HEADER R/A 5POS 3.96MM
In-Stock: 736
Unit Price: ¥6.62000
CONN HEADER R/A 6POS 3.96MM
In-Stock: 2652
Unit Price: ¥7.44000