



0026603080 | |
|---|---|
DigiKey Part Number | WM20987-ND |
Manufacturer | |
Manufacturer Product Number | 0026603080 |
Description | CONN HEADER R/A 8POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026603080 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.585" (14.86mm) |
Series | Contact Length - Post 0.140" (3.56mm) |
Packaging Bulk | Insulation Height 0.130" (3.30mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.82000 | ¥12.82 |
| 10 | ¥10.86600 | ¥108.66 |
| 100 | ¥9.23320 | ¥923.32 |
| 500 | ¥8.24146 | ¥4,120.73 |
| 1,000 | ¥7.84815 | ¥7,848.15 |
| 5,000 | ¥7.00603 | ¥35,030.15 |
| 10,000 | ¥6.67201 | ¥66,720.10 |















