Socket Contact Tin 22-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0466261305

DigiKey Part Number
900-0466261305TR-ND - Tape & Reel (TR)
900-0466261305CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0466261305
Description
CONN SOCKET 22-24AWG CRIMP TIN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103,228
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.61200¥6.12
25¥0.57560¥14.39
50¥0.54740¥27.37
100¥0.52180¥52.18
250¥0.48924¥122.31
500¥0.46576¥232.88
1,000¥0.44344¥443.44
2,500¥0.41565¥1,039.12
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12,000¥0.40372¥4,844.64
24,000¥0.38444¥9,226.56
36,000¥0.37360¥13,449.60
60,000¥0.36037¥21,622.20
84,000¥0.35192¥29,561.28
120,000¥0.34318¥41,181.60
Manufacturers Standard Package