
2078430002 | |
|---|---|
DigiKey Part Number | 900-2078430002-ND |
Manufacturer | |
Manufacturer Product Number | 2078430002 |
Description | HDR ASSBY FOR L1NK 250 - 1X2 CKT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2078430002 Models |
Category | Contact Length - Post 0.136" (3.46mm) |
Mfr | Insulation Height 0.264" (6.70mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥4.41600 | ¥44.16 |
| 280 | ¥3.48668 | ¥976.27 |
| 560 | ¥3.31996 | ¥1,859.18 |
| 1,120 | ¥3.16143 | ¥3,540.80 |
| 5,040 | ¥2.84307 | ¥14,329.07 |
| 10,080 | ¥2.70744 | ¥27,291.00 |











