



1718140006 | |
|---|---|
DigiKey Part Number | WM10168-ND |
Manufacturer | |
Manufacturer Product Number | 1718140006 |
Description | CONN HEADER R/A 6POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1718140006 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.446" (11.33mm) |
Series | Contact Length - Post 0.100" (2.54mm) |
Packaging Bag | Insulation Height 0.394" (10.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color Black |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥5.97900 | ¥59.79 |
| 100 | ¥5.07680 | ¥507.68 |
| 500 | ¥4.53116 | ¥2,265.58 |
| 1,000 | ¥4.31474 | ¥4,314.74 |
| 5,000 | ¥3.85157 | ¥19,257.85 |
| 10,000 | ¥3.66785 | ¥36,678.50 |














