



0417920515 | |
|---|---|
DigiKey Part Number | 23-0417920515-ND |
Manufacturer | |
Manufacturer Product Number | 0417920515 |
Description | CONN HEADER R/A 6POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0417920515 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.450" (11.43mm) |
Series | Contact Length - Post 0.156" (3.96mm) |
Packaging Bulk | Insulation Height 0.394" (10.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 1 Wall | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.63000 | ¥26.63 |
| 10 | ¥22.64300 | ¥226.43 |
| 100 | ¥19.24260 | ¥1,924.26 |
| 500 | ¥17.17662 | ¥8,588.31 |
| 1,000 | ¥16.35706 | ¥16,357.06 |
| 5,000 | ¥14.60285 | ¥73,014.25 |














