
0026482116 | |
|---|---|
DigiKey Part Number | WM50011-11-ND |
Manufacturer | |
Manufacturer Product Number | 0026482116 |
Description | CONN HEADER R/A 11POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 11 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026482116 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.450" (11.43mm) |
Series | Contact Length - Post 0.212" (5.38mm) |
Packaging Bulk | Insulation Height 0.355" (9.02mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.91000 | ¥32.91 |
| 10 | ¥25.19000 | ¥251.90 |
| 100 | ¥20.04750 | ¥2,004.75 |
| 500 | ¥17.53434 | ¥8,767.17 |
| 1,000 | ¥16.66031 | ¥16,660.31 |
| 5,000 | ¥15.36735 | ¥76,836.75 |















