9 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
009508091
009508091
Molex RF Connectors | Digi-Key Daily

0009508091

DigiKey Part Number
23-0009508091-ND
Manufacturer
Manufacturer Product Number
0009508091
Description
CONN RCPT HSG 9POS 3.96MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0009508091 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Non-Gendered
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.156" (3.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,159
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥3.58100¥35.81
25¥3.35760¥83.94
50¥3.19720¥159.86
100¥3.04420¥304.42
250¥2.85348¥713.37
500¥2.71720¥1,358.60
1,000¥2.58735¥2,587.35
2,500¥2.42526¥6,063.15
Manufacturers Standard Package