7 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
009508071
009508071
Molex RF Connectors | Digi-Key Daily

0009508071

DigiKey Part Number
23-0009508071-ND
Manufacturer
Manufacturer Product Number
0009508071
Description
CONN RCPT HSG 7POS 3.96MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0009508071 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Non-Gendered
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.156" (3.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,267
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.03000¥6.03
10¥5.15800¥51.58
25¥4.83320¥120.83
50¥4.60060¥230.03
100¥4.38110¥438.11
250¥4.10644¥1,026.61
500¥3.91024¥1,955.12
1,000¥3.72348¥3,723.48
2,500¥3.49032¥8,725.80
Manufacturers Standard Package