Connector Header Through Hole 7 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026481071

DigiKey Part Number
WM50007-07-ND
Manufacturer
Manufacturer Product Number
0026481071
Description
CONN HEADER VERT 7POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026481071 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.450" (11.43mm)
Mfr
Contact Length - Post
0.172" (4.37mm)
Series
Overall Contact Length
0.750" (19.05mm)
Packaging
Bulk
Insulation Height
0.128" (3.25mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
60.0µin (1.52µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.19000¥7.19
10¥6.12800¥61.28
100¥5.20420¥520.42
500¥4.64496¥2,322.48
1,000¥4.42316¥4,423.16
5,000¥3.94839¥19,741.95
10,000¥3.76006¥37,600.60
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS 3.96MM
In-Stock: 10633
Unit Price: ¥3.89000
CONN HEADER VERT 3POS 3.96MM
In-Stock: 774
Unit Price: ¥4.55000
CONN HEADER VERT 4POS 3.96MM
In-Stock: 1166
Unit Price: ¥5.21000
CONN HEADER VERT 5POS 3.96MM
In-Stock: 1810
Unit Price: ¥5.87000
CONN HEADER VERT 6POS 3.96MM
In-Stock: 291
Unit Price: ¥6.53000