7 Position Receptacle, Bottom Entry Connector 0.156" (3.96mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Receptacle, Bottom Entry Connector 0.156" (3.96mm) Through Hole Tin
09-48-4079
09-48-4079
Molex RF Connectors | Digi-Key Daily

0009484079

DigiKey Part Number
23-0009484079-ND
Manufacturer
Manufacturer Product Number
0009484079
Description
CONN RCPT 7POS 0.156 TIN PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 Position Receptacle, Bottom Entry Connector 0.156" (3.96mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
0009484079 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Mfr
Insulation Color
Natural
Series
Insulation Height
0.449" (11.40mm)
Packaging
Tray
Contact Length - Post
0.125" (3.18mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Features
Board Hooks
Number of Positions
Current Rating (Amps)
4.5A
Number of Positions Loaded
All
Voltage Rating
600V
Pitch - Mating
Applications
Automotive, General Purpose, Medical, Telecommunications
Number of Rows
1
Insulation Material
Polyester
Mounting Type
Through Hole
Contact Shape
Square
Termination
Contact Material
Phosphor Bronze
Fastening Type
Locking Ramp
Contact Finish Thickness - Post
60.0µin (1.52µm)
Contact Finish - Mating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.81000¥24.81
10¥21.08000¥210.80
100¥17.91480¥1,791.48
500¥15.99138¥7,995.69
1,000¥15.22841¥15,228.41
5,000¥13.59510¥67,975.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.