
MSC025SMA330B4N | |
|---|---|
DigiKey Part Number | 150-MSC025SMA330B4N-ND |
Manufacturer | |
Manufacturer Product Number | MSC025SMA330B4N |
Description | MOSFET SIC 3300V 25 MOHM TO-247- |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 3300 V 106A (Tc) 800W (Tc) Through Hole TO-247-4 |
EDA/CAD Models | MSC025SMA330B4N Models |
Category | Rds On (Max) @ Id, Vgs 31mOhm @ 40A, 20V |
Mfr | Vgs(th) (Max) @ Id 5V @ 7mA |
Series | Gate Charge (Qg) (Max) @ Vgs 410 nC @ 20 V |
Packaging Tube | Vgs (Max) +23V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7080 pF @ 2400 V |
FET Type | Power Dissipation (Max) 800W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 3300 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4 |
Drive Voltage (Max Rds On, Min Rds On) 18V, 20V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,618.93000 | ¥1,618.93 |
| 25 | ¥1,492.90960 | ¥37,322.74 |





