106A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
558 In Stock | 1 : ¥304.75000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 106A (Tc) | 12V | 11.5mOhm @ 70A, 12V | 5.5V @ 10mA | 75 nC @ 15 V | ±20V | 3340 pF @ 400 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
1,052 In Stock | 1 : ¥313.70000 Cut Tape (CT) 800 : ¥208.02900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 106A (Tc) | 12V | 11.5mOhm @ 70A, 12V | 5.5V @ 10mA | 75 nC @ 15 V | ±20V | 3340 pF @ 400 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
2,805 In Stock | 1 : ¥24.22000 Cut Tape (CT) 800 : ¥14.64026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 106A (Tc) | 10V | 7mOhm @ 82A, 10V | 4V @ 250µA | 220 nC @ 10 V | ±20V | 5310 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
99 In Stock | 1 : ¥414.11000 Cut Tape (CT) 2,000 : ¥195.80553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 106A (Tc) | 12V | 11.4mOhm @ 70A, 12V | 5.5V @ 10mA | 75 nC @ 15 V | ±20V | 3340 pF @ 400 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TOLL | 8-PowerSFN | ||
2,319 In Stock | 1 : ¥162.97000 Cut Tape (CT) 800 : ¥112.50383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 106A (Tc) | 15V, 18V | 28.5mOhm @ 45A, 18V | 4.3V @ 15.5mA | 164 nC @ 18 V | +22V, -8V | 3480 pF @ 325 V | - | 395W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
800 In Stock | 1 : ¥218.22000 Cut Tape (CT) 800 : ¥144.74678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 106A (Tc) | 15V, 18V | 28.5mOhm @ 45A, 18V | 4.3V @ 15.5mA | 164 nC @ 18 V | - | 3480 pF @ 325 V | - | 395W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
1,600 In Stock | 1 : ¥27.91000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 106A (Tc) | 10V | 10.7mOhm @ 88A, 10V | 4V @ 250µA | 64 nC @ 10 V | ±20V | 4720 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
128 In Stock | 1 : ¥36.94000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 106A (Tc) | 10V | 10.7mOhm @ 88A, 10V | 4V @ 250µA | 64 nC @ 10 V | ±20V | 4720 pF @ 100 V | - | 340W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 | TO-247-3 | ||
32 In Stock | 1 : ¥136.20000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 106A (Tc) | 10V | 35mOhm @ 53A, 10V | 3.5V @ 3.4mA | 308 nC @ 10 V | ±20V | 8390 pF @ 25 V | - | 833W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | T-MAX™ [B2] | TO-247-3 Variant | |||
56 In Stock | 1 : ¥172.00000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 106A (Tc) | 10V | 35mOhm @ 53A, 10V | 3.5V @ 3.4mA | 308 nC @ 10 V | ±20V | 8390 pF @ 25 V | - | 833W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 (L) | TO-264-3, TO-264AA | |||
80 In Stock | 1 : ¥168.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 106A (Tc) | 10V | 18mOhm @ 58.2A, 10V | 4.5V @ 2.91mA | 234 nC @ 10 V | ±20V | 11659 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
4 In Stock | 1 : ¥429.21000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 106A (Tc) | 10V | 30mOhm @ 60A, 10V | 4.5V @ 250µA | 740 nC @ 10 V | ±15V | 73000 pF @ 25 V | - | 830W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
0 In Stock Check Lead Time | 1 : ¥176.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 106A (Tc) | 10V | 18mOhm @ 58.2A, 10V | 4.5V @ 2.91mA | 234 nC @ 10 V | ±20V | 11660 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-4-3 | TO-247-4 | |||
0 In Stock Check Lead Time | 2,000 : ¥158.48542 Bulk | - | Bulk | Active | P-Channel | SiCFET (Silicon Carbide) | 750 V | 106A (Tc) | 12V | 14.2mOhm @ 60A, 12V | 5.5V @ 10mA | 75 nC @ 15 V | ±20V | 3245 pF @ 400 V | Depletion Mode | 556W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | MO-229 | 8-PowerSFN | ||
0 In Stock | 10 : ¥179.18100 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 200 V | 106A (Tc) | 10V | 20mOhm @ 500mA, 10V | 4V @ 8mA | 380 nC @ 10 V | ±20V | 9000 pF @ 25 V | - | 521W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
0 In Stock Check Lead Time | 200 : ¥253.04795 Bulk | - | Bulk | Active | P-Channel | SiCFET (Silicon Carbide) | 750 V | 106A (Tc) | 12V | 14.2mOhm @ 60A, 12V | 5.5V @ 10mA | 75 nC @ 15 V | ±20V | 3245 pF @ 400 V | Depletion Mode | 556W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | MO-229 | 8-PowerSFN | ||
0 In Stock Check Lead Time | 5 : ¥389.43800 Bulk | - | Bulk | Active | P-Channel | SiCFET (Silicon Carbide) | 750 V | 106A (Tc) | 12V | 14.2mOhm @ 60A, 12V | 5.5V @ 10mA | 75 nC @ 15 V | ±20V | 3245 pF @ 400 V | Depletion Mode | 556W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | MO-229 | 8-PowerSFN | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 106A (Tc) | 10V | 7mOhm @ 82A, 10V | 4V @ 250µA | 220 nC @ 10 V | ±20V | 5310 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 75 V | 106A (Tc) | 10V | 7mOhm @ 82A, 10V | 4V @ 250µA | 220 nC @ 10 V | ±20V | 5310 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 106A (Tc) | 10V | 7mOhm @ 82A, 10V | 4V @ 250µA | 220 nC @ 10 V | ±20V | 5310 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 106A (Tc) | 10V | 7mOhm @ 82A, 10V | 4V @ 250µA | 220 nC @ 10 V | ±20V | 5310 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 106A (Tc) | 10V | 10.7mOhm @ 20A, 10V | 5.1V @ 250µA | 60 nC @ 10 V | ±20V | 3010 pF @ 75 V | - | 277W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |