
IMYH200R012M1HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMYH200R012M1HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMYH200R012M1HXKSA1 |
Description | SIC DISCRETE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 2000 V 123A (Tc) 552W (Tc) Through Hole PG-TO247-4-U04 |
Datasheet | Datasheet |
EDA/CAD Models | IMYH200R012M1HXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 2000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 16.5mOhm @ 60A, 18V | |
Vgs(th) (Max) @ Id | 5.5V @ 48mA | |
Gate Charge (Qg) (Max) @ Vgs | 246 nC @ 18 V | |
Vgs (Max) | +20V, -7V | |
FET Feature | - | |
Power Dissipation (Max) | 552W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4-U04 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥613.01000 | ¥613.01 |
| 30 | ¥494.78367 | ¥14,843.51 |











