
G2R50MT33K | |
|---|---|
DigiKey Part Number | 1242-G2R50MT33K-ND |
Manufacturer | |
Manufacturer Product Number | G2R50MT33K |
Description | 3300V 50M TO-247-4 SIC MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 3300 V 63A (Tc) 536W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
EDA/CAD Models | G2R50MT33K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 3300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 40A, 20V | |
Vgs(th) (Max) @ Id | 3.5V @ 10mA (Typ) | |
Gate Charge (Qg) (Max) @ Vgs | 340 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 7301 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 536W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,655.88000 | ¥2,655.88 |
| 10 | ¥2,493.49400 | ¥24,934.94 |
| 25 | ¥2,431.69360 | ¥60,792.34 |







