
MSC080SMA330B4N | |
|---|---|
DigiKey Part Number | 150-MSC080SMA330B4N-ND |
Manufacturer | |
Manufacturer Product Number | MSC080SMA330B4N |
Description | MOSFET SIC 3300V 80 MOHM TO-247- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 3300 V 41A (Tc) 381W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 105mOhm @ 30A, 20V |
Mfr | Vgs(th) (Max) @ Id 2.97V @ 3mA |
Series | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 20 V |
Packaging Tube | Vgs (Max) +23V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3462 pF @ 2400 V |
FET Type | Power Dissipation (Max) 381W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 3300 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4 |
Drive Voltage (Max Rds On, Min Rds On) 20V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥521.92000 | ¥521.92 |
| 25 | ¥481.31360 | ¥12,032.84 |
| 100 | ¥418.79340 | ¥41,879.34 |





