MAX15096GWE+T | ||
---|---|---|
DigiKey Part Number | MAX15096GWE+TTR-ND - Tape & Reel (TR) MAX15096GWE+TCT-ND - Cut Tape (CT) MAX15096GWE+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX15096GWE+T | |
Description | IC HOT SWAP CTRLR GP 16WLP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-WLP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX15096GWE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry, Fault Timeout, Latched Fault | |
Programmable Features | Circuit Breaker, Current Limit, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Output (Max) | 6A | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply | 580 µA | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, WLBGA | |
Supplier Device Package | 16-WLP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.64000 | ¥27.64 |
10 | ¥24.82000 | ¥248.20 |
25 | ¥23.46280 | ¥586.57 |
100 | ¥20.33520 | ¥2,033.52 |
250 | ¥19.29212 | ¥4,823.03 |
500 | ¥17.31070 | ¥8,655.35 |
1,000 | ¥14.59941 | ¥14,599.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.86944 | ¥34,673.60 |
5,000 | ¥13.34803 | ¥66,740.15 |