LTM2882IY-5#PBF | ||
---|---|---|
DigiKey Part Number | LTM2882IY-5#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTM2882IY-5#PBF | |
Description | DGT ISO 2500VRMS 4CH RS232 32BGA | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RS232 Digital Isolator 2500Vrms 4 Channel 10Mbps 30kV/µs CMTI 32-BBGA Module | |
Datasheet | Datasheet | |
EDA/CAD Models | LTM2882IY-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | RS232 | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 60ns, 60ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-BGA (15x11.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.83000 | ¥187.83 |
10 | ¥173.26600 | ¥1,732.66 |
25 | ¥165.48080 | ¥4,137.02 |
119 | ¥147.95933 | ¥17,607.16 |
238 | ¥141.14525 | ¥33,592.57 |
476 | ¥134.33130 | ¥63,941.70 |