



LTM8026IV#PBF | |
|---|---|
DigiKey Part Number | 505-LTM8026IV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8026IV#PBF |
Description | DC DC CONVERTER 1.2-24V 120W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 24V 5A 6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8026IV#PBF Models |
Category | Current - Output (Max) 5A |
Mfr | Applications ITE (Commercial) |
Series | Features OTP, OVP, SCP |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 81-BLGA Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm) |
Voltage - Input (Min) 6V | Supplier Device Package 81-LGA (15x11.25) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥269.60000 | ¥269.60 |
| 5 | ¥259.57800 | ¥1,297.89 |
| 10 | ¥255.36100 | ¥2,553.61 |
| 25 | ¥249.88960 | ¥6,247.24 |
| 50 | ¥245.82560 | ¥12,291.28 |
| 119 | ¥240.82647 | ¥28,658.35 |








