
ADT7301ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | ADT7301ARTZ-REEL7TR-ND - Tape & Reel (TR) ADT7301ARTZ-REEL7CT-ND - Cut Tape (CT) ADT7301ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7301ARTZ-REEL7 |
Description | SENSOR DIGITAL -40C-150C SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C 13 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADT7301ARTZ-REEL7 Models |
Category | Features Shutdown Mode, Standby Mode |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±1°C (±4°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-40°C ~ 150°C) |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 150°C | Package / Case SOT-23-6 |
Output Type SPI | Supplier Device Package SOT-23-6 |
Voltage - Supply 2.7V ~ 5.25V | Base Product Number |
Resolution 13 b |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.06000 | ¥36.06 |
| 10 | ¥27.29900 | ¥272.99 |
| 25 | ¥25.11440 | ¥627.86 |
| 100 | ¥22.71190 | ¥2,271.19 |
| 250 | ¥21.56648 | ¥5,391.62 |
| 500 | ¥21.51026 | ¥10,755.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥19.60554 | ¥58,816.62 |












