



DC1747A-B | |
|---|---|
DigiKey Part Number | 505-DC1747A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1747A-B |
Description | EVAL BOARD FOR LTM2882 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM2882 µModule® Transceiver, RS-232 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-232 | |
Embedded | No | |
Utilized IC / Part | LTM2882 | |
Primary Attributes | 5V Supply, Dual, Isolated, Transceiver + Power | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥539.76000 | ¥539.76 |






