MAX15090BEWI+T | ||
---|---|---|
DigiKey Part Number | 175-MAX15090BEWI+TTR-ND - Tape & Reel (TR) 175-MAX15090BEWI+TCT-ND - Cut Tape (CT) 175-MAX15090BEWI+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX15090BEWI+T | |
Description | IC HOT SWAP CTRLR GP 28WLP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hot Swap Controller 1 Channel General Purpose 28-WLP (2.07x3.53) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX15090BEWI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Latched Fault, Thermal Limit | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Output (Max) | 12A | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 500 µA | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFBGA, WLBGA | |
Supplier Device Package | 28-WLP (2.07x3.53) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.70000 | ¥102.70 |
10 | ¥94.41600 | ¥944.16 |
25 | ¥90.50000 | ¥2,262.50 |
100 | ¥79.73900 | ¥7,973.90 |
250 | ¥75.82516 | ¥18,956.29 |
500 | ¥70.93336 | ¥35,466.68 |
1,000 | ¥65.06294 | ¥65,062.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥62.61696 | ¥156,542.40 |