LSF0204YZPR | ||
---|---|---|
DigiKey Part Number | 296-48613-2-ND - Tape & Reel (TR) 296-48613-1-ND - Cut Tape (CT) 296-48613-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LSF0204YZPR | |
Description | IC TRANSLATOR BIDIR 12DSBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 12-DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | LSF0204YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.77400 | ¥77.74 |
25 | ¥7.38200 | ¥184.55 |
100 | ¥6.06420 | ¥606.42 |
250 | ¥5.66872 | ¥1,417.18 |
500 | ¥5.00968 | ¥2,504.84 |
1,000 | ¥3.95502 | ¥3,955.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.26322 | ¥9,789.66 |